095-850-260-036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-260-036

DigiKey Part Number
115-095-850-260-036-ND
Manufacturer
Manufacturer Product Number
095-850-260-036
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,84000 €24,84 €
1021,11100 €211,11 €
2519,78920 €494,73 €
5018,84480 €942,24 €
10017,62220 €1.762,22 €
25016,82372 €4.205,93 €
50016,08642 €8.043,21 €
Manufacturers Standard Package
Unit Price without VAT:24,84000 €
Unit Price with VAT:29,55960 €