
095-850-260-024 | |
|---|---|
DigiKey Part Number | 115-095-850-260-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-260-024 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,24000 € | 24,24 € |
| 10 | 20,60400 € | 206,04 € |
| 25 | 19,31480 € | 482,87 € |
| 50 | 18,39320 € | 919,66 € |
| 100 | 17,51600 € | 1.751,60 € |
| 250 | 16,42056 € | 4.105,14 € |
| 500 | 15,66536 € | 7.832,68 € |
| Unit Price without VAT: | 24,24000 € |
|---|---|
| Unit Price with VAT: | 28,84560 € |

