
095-850-250M300 | |
|---|---|
DigiKey Part Number | 115-095-850-250M300-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-250M300 |
Description | COAX CBL BNC TO SMA 9.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 DS 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,74000 € | 60,74 € |
| 10 | 51,62200 € | 516,22 € |
| 25 | 48,39280 € | 1.209,82 € |
| 50 | 46,08520 € | 2.304,26 € |
| 100 | 43,93510 € | 4.393,51 € |
| Unit Price without VAT: | 60,74000 € |
|---|---|
| Unit Price with VAT: | 72,28060 € |

