095-850-250-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-250-036

DigiKey Part Number
115-095-850-250-036-ND
Manufacturer
Manufacturer Product Number
095-850-250-036
Description
COAX CBL BNC TO SMA 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,97000 €31,97 €
1027,17500 €271,75 €
2525,47440 €636,86 €
5024,25900 €1.212,95 €
10023,10230 €2.310,23 €
25021,65776 €5.414,44 €
Manufacturers Standard Package
Unit Price without VAT:31,97000 €
Unit Price with VAT:38,04430 €