095-850-250-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-250-012

DigiKey Part Number
115-095-850-250-012-ND
Manufacturer
Manufacturer Product Number
095-850-250-012
Description
COAX CBL BNC TO SMA 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 DS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,54000 €23,54 €
1020,00700 €200,07 €
2518,75400 €468,85 €
5017,85920 €892,96 €
10017,00750 €1.700,75 €
25015,94392 €3.985,98 €
50015,18390 €7.591,95 €
Manufacturers Standard Package
Unit Price without VAT:23,54000 €
Unit Price with VAT:28,01260 €