


095-850-232M100 | |
|---|---|
DigiKey Part Number | 115-095-850-232M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-232M100 |
Description | COAX CBL BNC TO BNC 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4855R 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,34000 € | 45,34 € |
| 10 | 38,54000 € | 385,40 € |
| 25 | 36,12800 € | 903,20 € |
| 50 | 34,40480 € | 1.720,24 € |
| 100 | 32,76440 € | 3.276,44 € |
| 250 | 31,29880 € | 7.824,70 € |
| Unit Price without VAT: | 45,34000 € |
|---|---|
| Unit Price with VAT: | 53,95460 € |

