
095-850-226-012 | |
|---|---|
DigiKey Part Number | 115-095-850-226-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-226-012 |
Description | COAX CBL TNC TO TNC 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| 10 | 29,14000 € | 291,40 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 49,05180 € |

