Parametric Equivalent


095-850-221M050 | |
|---|---|
DigiKey Part Number | ARF3443-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-221M050 |
Description | COAX CBL TNC TO TNC 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 € | 49,37 € |
| 10 | 41,96600 € | 419,66 € |
| 25 | 39,34000 € | 983,50 € |
| 50 | 37,46400 € | 1.873,20 € |
| 100 | 35,67800 € | 3.567,80 € |
| 250 | 34,10536 € | 8.526,34 € |
| Unit Price without VAT: | 49,37000 € |
|---|---|
| Unit Price with VAT: | 58,75030 € |


