Parametric Equivalent



095-850-218-072 | |
|---|---|
DigiKey Part Number | ARF3374-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-218-072 |
Description | COAX CBL BNC TO HD-BNC 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4694R 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | Belden 4694R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,52000 € | 60,52 € |
| 10 | 51,44400 € | 514,44 € |
| 25 | 48,46640 € | 1.211,66 € |
| 50 | 45,92560 € | 2.296,28 € |
| 100 | 43,73640 € | 4.373,64 € |
| Unit Price without VAT: | 60,52000 € |
|---|---|
| Unit Price with VAT: | 72,01880 € |


