
095-850-166-120 | |
|---|---|
DigiKey Part Number | ARF2351-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-166-120 |
Description | COAX CBL BNC TO BNC 10' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1694A 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,62000 € | 41,62 € |
| 10 | 35,38100 € | 353,81 € |
| 25 | 33,22040 € | 830,51 € |
| 50 | 31,81500 € | 1.590,75 € |
| 100 | 30,45280 € | 3.045,28 € |
| 250 | 28,71872 € | 7.179,68 € |
| Unit Price without VAT: | 41,62000 € |
|---|---|
| Unit Price with VAT: | 49,52780 € |






