cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-159-300

DigiKey Part Number
095-850-159-300-ND
Manufacturer
Manufacturer Product Number
095-850-159-300
Description
COAX CBL HD-BNC TO HD-BNC 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC Belden 1505A 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
300.0" (7.6m) 25.0'
Cable Type
Belden 1505A
Overall Impedance
75 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
COAX CBL HD-BNC TO HD-BNC 12"
In-Stock: 0
Unit Price: 35,41360 €
COAX CBL HD-BNC TO HD-BNC 18"
In-Stock: 2
Unit Price: 45,15000 €
COAX CBL HD-BNC TO HD-BNC 24"
In-Stock: 0
Unit Price: 36,56440 €
COAX CBL HD-BNC TO HD-BNC 36"
In-Stock: 0
Unit Price: 37,71200 €
COAX CBL HD-BNC TO HD-BNC 6'
In-Stock: 0
Unit Price: 41,13600 €