095-850-158-024 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 36,93040 €
Datasheet
95-850-158-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-158-024

DigiKey Part Number
ARF2330-ND
Manufacturer
Manufacturer Product Number
095-850-158-024
Description
COAX CBL HD-BNC TO HD-BNC 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC Belden 1855A 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
Belden 1855A
Overall Impedance
75 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,67000 €45,67 €
1038,82200 €388,22 €
2536,39200 €909,80 €
5034,65620 €1.732,81 €
10033,21420 €3.321,42 €
25031,31992 €7.829,98 €
Manufacturers Standard Package
Unit Price without VAT:45,67000 €
Unit Price with VAT:54,34730 €
Alternate Length
COAX CBL HD-BNC TO HD-BNC 12"
In-Stock: 0
Unit Price: 40,78000 €
COAX CBL HD-BNC TO HD-BNC 36"
In-Stock: 11
Unit Price: 47,10000 €
COAX CBL HD-BNC TO HD-BNC 19.6"
In-Stock: 113
Unit Price: 39,26000 €
COAX CBL HD-BNC TO HD-BNC 3.3'
In-Stock: 275
Unit Price: 45,16000 €