
095-820-243M200 | |
|---|---|
DigiKey Part Number | 115-095-820-243M200-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-243M200 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Fakra 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack (4) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 € | 57,05 € |
| 10 | 48,49200 € | 484,92 € |
| 25 | 45,45800 € | 1.136,45 € |
| 50 | 43,29040 € | 2.164,52 € |
| 100 | 41,22660 € | 4.122,66 € |
| Unit Price without VAT: | 57,05000 € |
|---|---|
| Unit Price with VAT: | 67,88950 € |

