
095-820-124-30Z | |
|---|---|
DigiKey Part Number | 115-095-820-124-30Z-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-124-30Z |
Description | COAX CBL AMC4 TO FAKRA SMB 11.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to Fakra SMB 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to Fakra SMB | |
1st Connector | AMC4 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,34000 € | 23,34 € |
| 10 | 19,83700 € | 198,37 € |
| 25 | 18,59560 € | 464,89 € |
| 50 | 17,70800 € | 885,40 € |
| 100 | 16,86350 € | 1.686,35 € |
| 250 | 15,80888 € | 3.952,22 € |
| 500 | 15,05544 € | 7.527,72 € |
| Unit Price without VAT: | 23,34000 € |
|---|---|
| Unit Price with VAT: | 27,77460 € |

