
095-725-131M075 | |
|---|---|
DigiKey Part Number | 115-095-725-131M075-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-131M075 |
Description | SMPM RIGHT ANGLE PLUG TO SMPM ST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM TFlex-047 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | TFlex-047 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,95200 € | 1.523,80 € |
| Unit Price without VAT: | 60,95200 € |
|---|---|
| Unit Price with VAT: | 72,53288 € |

