
095-725-128-003 | |
|---|---|
DigiKey Part Number | 115-095-725-128-003-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-128-003 |
Description | COAX CBL SMPM TO SMPM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM TFlex-405 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,43000 € | 58,43 € |
| 10 | 49,66500 € | 496,65 € |
| 25 | 46,55800 € | 1.163,95 € |
| 50 | 43,00300 € | 2.150,15 € |
| 100 | 41,00420 € | 4.100,42 € |
| Unit Price without VAT: | 58,43000 € |
|---|---|
| Unit Price with VAT: | 69,53170 € |

