
095-725-127-012 | |
|---|---|
DigiKey Part Number | 115-095-725-127-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-127-012 |
Description | COAX CBL SMPM TO SMPM 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM TFlex-405 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,20000 € | 65,20 € |
| 10 | 55,42200 € | 554,22 € |
| 25 | 51,95480 € | 1.298,87 € |
| 50 | 49,47740 € | 2.473,87 € |
| 100 | 47,11900 € | 4.711,90 € |
| Unit Price without VAT: | 65,20000 € |
|---|---|
| Unit Price with VAT: | 77,58800 € |

