
095-725-114M025 | |
|---|---|
DigiKey Part Number | 115-095-725-114M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-114M025 |
Description | COAX CBL SMPM TO SMPM 9.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.085" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 € | 65,09 € |
| 10 | 55,32800 € | 553,28 € |
| 25 | 48,16800 € | 1.204,20 € |
| 50 | 46,96300 € | 2.348,15 € |
| 100 | 46,14320 € | 4.614,32 € |
| Unit Price without VAT: | 65,09000 € |
|---|---|
| Unit Price with VAT: | 77,45710 € |

