095-725-111-180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 51,96560 €
Datasheet
095-725-111-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-111-180

DigiKey Part Number
095-725-111-180-ND
Manufacturer
Manufacturer Product Number
095-725-111-180
Description
COAX CBL SMPM TO SMPM 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
0.085" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2551,56640 €1.289,16 €
Unit Price without VAT:51,56640 €
Unit Price with VAT:61,36402 €
Alternate Length
COAX CBL SMPM TO SMPM 7"
In-Stock: 0
Unit Price: 47,61040 €
COAX CBL SMPM TO SMPM 8"
In-Stock: 0
Unit Price: 47,91240 €
COAX CBL SMPM TO SMPM 9"
In-Stock: 0
Unit Price: 48,33720 €
COAX CBL SMPM TO SMPM 11"
In-Stock: 0
Unit Price: 49,02880 €
COAX CBL SMPM TO SMPM 24"
In-Stock: 0
Unit Price: 53,66080 €