
095-725-107-120 | |
|---|---|
DigiKey Part Number | ARF2305-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-107-120 |
Description | COAX CBL SMP TO SMP 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP TFlex-405 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,46000 € | 48,46 € |
| 10 | 43,46100 € | 434,61 € |
| 25 | 41,94640 € | 1.048,66 € |
| 50 | 40,27080 € | 2.013,54 € |
| 100 | 37,95080 € | 3.795,08 € |
| 250 | 36,66420 € | 9.166,05 € |
| Unit Price without VAT: | 48,46000 € |
|---|---|
| Unit Price with VAT: | 57,66740 € |






