
095-700-37-072 | |
|---|---|
DigiKey Part Number | 115-095-700-37-072-ND |
Manufacturer | |
Manufacturer Product Number | 095-700-37-072 |
Description | COAX CABLE SMB TO SMB 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-174 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 72.0" (1.8m) 6.0' |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMB to SMB | Overall Impedance 50 Ohms |
1st Connector SMB Plug | Frequency - Max 4 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMB Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,75560 € | 593,89 € |
| Unit Price without VAT: | 23,75560 € |
|---|---|
| Unit Price with VAT: | 28,26916 € |

