095-700-37-M025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-700-37-006

DigiKey Part Number
115-095-700-37-006-ND
Manufacturer
Manufacturer Product Number
095-700-37-006
Description
COAX CABLE SMB TO SMB 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,78000 €25,78 €
1021,55500 €215,55 €
2520,30800 €507,70 €
5018,23720 €911,86 €
10017,14090 €1.714,09 €
25016,75580 €4.188,95 €
Manufacturers Standard Package
Unit Price without VAT:25,78000 €
Unit Price with VAT:30,67820 €