
083-1H | |
|---|---|
DigiKey Part Number | ARF1961-ND |
Manufacturer | |
Manufacturer Product Number | 083-1H |
Description | CONN HOOD FOR UHF PANEL RCPT |
Customer Reference | |
Detailed Description | Connector Hood For UHF Panel Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | UHF | |
Accessory Type | Hood | |
For Use With/Related Products | UHF Panel Receptacle | |
Body Material | - | |
Body Finish | - | |
Features | Flange Mount (4 Hole) | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |






