
083-185 | |
|---|---|
DigiKey Part Number | ARF1003-ND |
Manufacturer | |
Manufacturer Product Number | 083-185 |
Description | CONN REDUCING ADAPT FOR UHF PLUG |
Customer Reference | |
Detailed Description | Connector Reducing Adapter For UHF Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | UHF | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | UHF Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| 10 | 14,06000 € | 140,60 € |
| 25 | 13,17920 € | 329,48 € |
| 50 | 12,55020 € | 627,51 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |














