


082-96 | |
|---|---|
DigiKey Part Number | 082-96-ND |
Manufacturer | |
Manufacturer Product Number | 082-96 |
Description | CONN N PLUG 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,93000 € | 30,93 € |
| 10 | 26,28400 € | 262,84 € |
| 25 | 24,63880 € | 615,97 € |
| 50 | 23,46340 € | 1.173,17 € |
| 100 | 22,34440 € | 2.234,44 € |
| 300 | 20,68000 € | 6.204,00 € |
| Unit Price without VAT: | 30,93000 € |
|---|---|
| Unit Price with VAT: | 36,80670 € |



