New at DigiKey
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6818-EE

DigiKey Part Number
115-082-6818-EE-ND
Manufacturer
Manufacturer Product Number
082-6818-EE
Description
N-TYPE STRAIGHT PLUG LMR 200 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-200
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel, Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,94000 €39,94 €
1033,94800 €339,48 €
2531,82280 €795,57 €
5030,30520 €1.515,26 €
10028,86000 €2.886,00 €
25027,05580 €6.763,95 €
Manufacturers Standard Package
Unit Price without VAT:39,94000 €
Unit Price with VAT:47,52860 €