
082-6686 | |
|---|---|
DigiKey Part Number | 115-082-6686-ND |
Manufacturer | |
Manufacturer Product Number | 082-6686 |
Description | RF CONNECTOR N-TYPE STRAIGHT SOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid, .085" Conformable) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 € | 44,42 € |
| 10 | 37,75300 € | 377,53 € |
| 25 | 35,39000 € | 884,75 € |
| 50 | 33,70200 € | 1.685,10 € |
| 100 | 32,09510 € | 3.209,51 € |
| 250 | 30,08856 € | 7.522,14 € |
| Unit Price without VAT: | 44,42000 € |
|---|---|
| Unit Price with VAT: | 52,85980 € |

