



082-6673 | |
|---|---|
DigiKey Part Number | 115-082-6673-ND |
Manufacturer | |
Manufacturer Product Number | 082-6673 |
Description | N TYPE PLUG 141 18 GHZ SEMI RIGI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid, .141" Conformable) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,30000 € | 55,30 € |
| 10 | 47,00600 € | 470,06 € |
| 25 | 44,06440 € | 1.101,61 € |
| 50 | 41,96280 € | 2.098,14 € |
| 100 | 39,96240 € | 3.996,24 € |
| Unit Price without VAT: | 55,30000 € |
|---|---|
| Unit Price with VAT: | 65,80700 € |

