N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6575

DigiKey Part Number
082-6575-ND
Manufacturer
Manufacturer Product Number
082-6575
Description
N STRAIGHT CRIMP BULKHEAD JACK R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
082-6575 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, RG-188, RG-188A, RG-316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Lockwasher, 2 Nuts, 1 Rear Body
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,60000 €34,60 €
1029,40600 €294,06 €
2527,56520 €689,13 €
5026,25000 €1.312,50 €
10024,99820 €2.499,82 €
30023,13620 €6.940,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,60000 €
Unit Price with VAT:41,17400 €