
082-6412-BC | |
|---|---|
DigiKey Part Number | 115-082-6412-BC-ND |
Manufacturer | |
Manufacturer Product Number | 082-6412-BC |
Description | N-TYPE STRAIGHT PLUG RG-58 RG-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Black |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chromate, Black |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-141, 141A | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,40000 € | 33,40 € |
| 10 | 28,38800 € | 283,88 € |
| 25 | 26,61120 € | 665,28 € |
| 50 | 25,34220 € | 1.267,11 € |
| 100 | 24,13360 € | 2.413,36 € |
| 250 | 22,62468 € | 5.656,17 € |
| Unit Price without VAT: | 33,40000 € |
|---|---|
| Unit Price with VAT: | 39,74600 € |

