


082-6296 | |
|---|---|
DigiKey Part Number | 082-6296-ND |
Manufacturer | |
Manufacturer Product Number | 082-6296 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 082-6296 Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 100°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 199,23254 € | 99.616,27 € |
| Unit Price without VAT: | 199,23254 € |
|---|---|
| Unit Price with VAT: | 237,08672 € |

