
082-5773 | |
|---|---|
DigiKey Part Number | 082-5773-ND |
Manufacturer | |
Manufacturer Product Number | 082-5773 |
Description | CONN BNC TRIAX PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 9 pcs - 1 Connector, 2 Braid Clamps, 1 Clamp, 1 Contact, 2 Ferrules, 1 Gasket, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Silver |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group Boeing 5M2497 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 91,66170 € | 9.166,17 € |
| Unit Price without VAT: | 91,66170 € |
|---|---|
| Unit Price with VAT: | 109,07742 € |

