Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

082-4451 | |
|---|---|
DigiKey Part Number | 082-4451-ND |
Manufacturer | |
Manufacturer Product Number | 082-4451 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 082-4427-1006 | Amphenol RF | 421 | 082-4427-1006-ND | 26,27000 € | Parametric Equivalent |
| 172142 | Amphenol RF | 2.788 | ACX1120-ND | 6,52000 € | Parametric Equivalent |
| 0732585059 | Molex | 0 | 0732585059-ND | 7,70308 € | Parametric Equivalent |
| 0732761780 | Molex | 0 | 900-0732761780-ND | 18,86417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 231,87400 € | 23.187,40 € |
| Unit Price without VAT: | 231,87400 € |
|---|---|
| Unit Price with VAT: | 275,93006 € |







