
082-102 | |
|---|---|
DigiKey Part Number | ARF2065-ND |
Manufacturer | |
Manufacturer Product Number | 082-102 |
Description | COAX ADAPT N TO N, DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,79000 € | 266,79 € |
| 10 | 226,81200 € | 2.268,12 € |
| 25 | 212,63360 € | 5.315,84 € |
| Unit Price without VAT: | 266,79000 € |
|---|---|
| Unit Price with VAT: | 317,48010 € |


