
081-183-RFX | |
|---|---|
DigiKey Part Number | 081-183-RFX-ND |
Manufacturer | |
Manufacturer Product Number | 081-183-RFX |
Description | CONN MINI UHF JACK STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 2.2 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,83000 € | 38,30 € |
| 25 | 3,59040 € | 89,76 € |
| 50 | 3,41900 € | 170,95 € |
| 100 | 3,25560 € | 325,56 € |
| 300 | 3,01283 € | 903,85 € |
| 500 | 2,90622 € | 1.453,11 € |
| 1.000 | 2,76760 € | 2.767,60 € |
| 2.500 | 2,59452 € | 6.486,30 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

