
034-5080 | |
|---|---|
DigiKey Part Number | 115-034-5080-ND |
Manufacturer | |
Manufacturer Product Number | 034-5080 |
Description | HD-BNC STRAIGHT CRIMP JACK TIMES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-195 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 10,37400 € | 103,74 € |
| 25 | 9,72400 € | 243,10 € |
| 50 | 9,25980 € | 462,99 € |
| 100 | 8,81800 € | 881,80 € |
| 250 | 8,26628 € | 2.066,57 € |
| 500 | 7,87214 € | 3.936,07 € |
| 1.000 | 7,49688 € | 7.496,88 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |

