


034-1127-12G | |
|---|---|
DigiKey Part Number | ARF3344-ND |
Manufacturer | |
Manufacturer Product Number | 034-1127-12G |
Description | HD-BNC STRAIGHT CRIMP PLUG FOR C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 034-1127-12G Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -30°C ~ 85°C |
Cable Group Canare L-5.5CUHD | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| 10 | 13,48100 € | 134,81 € |
| 25 | 12,63680 € | 315,92 € |
| 50 | 12,03380 € | 601,69 € |
| 100 | 11,45950 € | 1.145,95 € |
| 250 | 10,74268 € | 2.685,67 € |
| 500 | 10,23054 € | 5.115,27 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 18,87340 € |

