
034-1032 | |
|---|---|
DigiKey Part Number | ARF2761-ND |
Manufacturer | |
Manufacturer Product Number | 034-1032 |
Description | CONN HDBNC RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Receptacle, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-1032 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,37750 € | 537,75 € |
| Unit Price without VAT: | 5,37750 € |
|---|---|
| Unit Price with VAT: | 6,39923 € |









