BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-80107

DigiKey Part Number
ARF2112-ND
Manufacturer
Manufacturer Product Number
031-80107
Description
CONN BNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
031-80107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve
Body Material
Phosphor Bronze
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,36000 €8,36 €
107,10300 €71,03 €
256,65840 €166,46 €
506,34040 €317,02 €
1006,03770 €603,77 €
3005,58753 €1.676,26 €
5005,38990 €2.694,95 €
1.0005,13295 €5.132,95 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:9,94840 €