
031-71059 | |
|---|---|
DigiKey Part Number | ARF2109-ND |
Manufacturer | |
Manufacturer Product Number | 031-71059 |
Description | CONN BNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-71059 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Packaging Tray | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5415632-1 | TE Connectivity AMP Connectors | 0 | 5415632-1-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,48667 € | 898,40 € |
| Unit Price without VAT: | 7,48667 € |
|---|---|
| Unit Price with VAT: | 8,90914 € |










