031-71046-1010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 6,11075 €
Datasheet

Similar


Molex
In Stock: 136
Unit Price: 5,37000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,52415 €
Datasheet

Similar


Molex
In Stock: 2.884
Unit Price: 7,22000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 515
Unit Price: 19,35000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 538
Unit Price: 8,86000 €
Datasheet
031-71046-1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-71046-1010

DigiKey Part Number
ARF2146-ND
Manufacturer
Manufacturer Product Number
031-71046-1010
Description
CONN BNC JACK STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Board Lock, Isolated
Housing Color
Black, Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.