



031-70567-12G | |
|---|---|
DigiKey Part Number | 115-031-70567-12G-ND |
Manufacturer | |
Manufacturer Product Number | 031-70567-12G |
Description | BNC STRAIGHT CRIMP JACK FOR BELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-70567-12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | Belden 4505R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 10 | 9,24700 € | 92,47 € |
| 25 | 8,66720 € | 216,68 € |
| 50 | 8,25340 € | 412,67 € |
| 100 | 7,85950 € | 785,95 € |
| 250 | 7,36772 € | 1.841,93 € |
| 500 | 6,99216 € | 3.496,08 € |
| 1.000 | 6,63158 € | 6.631,58 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |

