BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-70338

DigiKey Part Number
ARF2139-ND
Manufacturer
Manufacturer Product Number
031-70338
Description
CONN MINI BNC PLG R/A 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Phosphor Bronze
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,48000 €14,48 €
1012,31200 €123,12 €
2511,54080 €288,52 €
5010,98960 €549,48 €
10010,46540 €1.046,54 €
3009,68547 €2.905,64 €
5009,34294 €4.671,47 €
Manufacturers Standard Package
Unit Price without VAT:14,48000 €
Unit Price with VAT:17,23120 €