
031-70333 | |
|---|---|
DigiKey Part Number | ARF2113-ND |
Manufacturer | |
Manufacturer Product Number | 031-70333 |
Description | CONN MINI BNC PLG R/A 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-70333 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group AT&T 735, 735A, Belden 735A1 | Insertion Loss 0.1dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 12,44900 € | 124,49 € |
| 25 | 11,66960 € | 291,74 € |
| 50 | 11,11240 € | 555,62 € |
| 100 | 10,58220 € | 1.058,22 € |
| 300 | 9,79350 € | 2.938,05 € |
| 500 | 9,44722 € | 4.723,61 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

