
031-7011 | |
|---|---|
DigiKey Part Number | 115-031-7011-ND |
Manufacturer | |
Manufacturer Product Number | 031-7011 |
Description | RP-TNC STRAIGHT CRIMP JACK RG-17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 10 | 11,40900 € | 114,09 € |
| 25 | 10,69440 € | 267,36 € |
| 50 | 10,18380 € | 509,19 € |
| 100 | 9,69790 € | 969,79 € |
| 250 | 9,09116 € | 2.272,79 € |
| 500 | 8,65774 € | 4.328,87 € |
| 1.000 | 8,24511 € | 8.245,11 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |

