


031-7001 | |
|---|---|
DigiKey Part Number | 115-031-7001-ND |
Manufacturer | |
Manufacturer Product Number | 031-7001 |
Description | TNC STRAIGHT CRIMP JACK 1.32 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group 1.32mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 10 | 11,92300 € | 119,23 € |
| 25 | 11,17600 € | 279,40 € |
| 50 | 10,64280 € | 532,14 € |
| 100 | 10,13510 € | 1.013,51 € |
| 250 | 9,50100 € | 2.375,25 € |
| 500 | 9,04802 € | 4.524,01 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |

