
031-6997 | |
|---|---|
DigiKey Part Number | 115-031-6997-ND |
Manufacturer | |
Manufacturer Product Number | 031-6997 |
Description | BNC RIGHT ANGLE PLUG FOR 0.81 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.81mm Coaxial Cable | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 7.1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 10,61300 € | 106,13 € |
| 25 | 9,94760 € | 248,69 € |
| 50 | 9,47280 € | 473,64 € |
| 100 | 9,02080 € | 902,08 € |
| 250 | 8,45644 € | 2.114,11 € |
| 500 | 8,05322 € | 4.026,61 € |
| 1.000 | 7,66940 € | 7.669,40 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

