
031-6996 | |
|---|---|
DigiKey Part Number | 115-031-6996-ND |
Manufacturer | |
Manufacturer Product Number | 031-6996 |
Description | BNC STRAIGHT PLUG FOR 0.81 MM CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Natural |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 10,37400 € | 103,74 € |
| 25 | 9,72400 € | 243,10 € |
| 50 | 9,25980 € | 462,99 € |
| 100 | 8,81800 € | 881,80 € |
| 250 | 8,26628 € | 2.066,57 € |
| 500 | 7,87214 € | 3.936,07 € |
| 1.000 | 7,49688 € | 7.496,88 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |

