
031-6993 | |
|---|---|
DigiKey Part Number | 115-031-6993-ND |
Manufacturer | |
Manufacturer Product Number | 031-6993 |
Description | BNC STRAIGHT CRIMP JACK 1.13 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,93000 € | 109,30 € |
| 25 | 10,24600 € | 256,15 € |
| 50 | 9,75680 € | 487,84 € |
| 100 | 9,29120 € | 929,12 € |
| 250 | 8,70984 € | 2.177,46 € |
| 500 | 8,29464 € | 4.147,32 € |
| 1.000 | 7,89923 € | 7.899,23 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |

