
031-6985 | |
|---|---|
DigiKey Part Number | 115-031-6985-ND |
Manufacturer | |
Manufacturer Product Number | 031-6985 |
Description | RP-TNC RA PL FOR RG178 CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 7.1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 11,13000 € | 111,30 € |
| 25 | 10,43320 € | 260,83 € |
| 50 | 9,93500 € | 496,75 € |
| 100 | 9,46090 € | 946,09 € |
| 250 | 8,86896 € | 2.217,24 € |
| 500 | 8,44606 € | 4.223,03 € |
| 1.000 | 8,04354 € | 8.043,54 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |

